



1761500-1 | |
|---|---|
DigiKey Part Number | 1761500-1-ND |
Manufacturer | |
Manufacturer Product Number | 1761500-1 |
Description | CONN EDGE DUAL FML 26POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 (20 + 6 Power) Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1761500-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 1; 1; 1; 10 | |
Number of Positions | 26 (20 + 6 Power) | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | Card Extender | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | Flush Mount, Side Opening, Unthreaded, 0.145" (3.68mm) Dia | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.47000 | $13.47 |
| 10 | $11.44400 | $114.44 |
| 30 | $10.58900 | $317.67 |
| 60 | $10.08383 | $605.03 |
| 120 | $9.60242 | $1,152.29 |
| 270 | $9.06863 | $2,448.53 |
| 510 | $8.67104 | $4,422.23 |
| 1,020 | $8.25766 | $8,422.81 |
| Unit Price without GST: | $13.47000 |
|---|---|
| Unit Price with GST: | $14.81700 |

