Image for 175976-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175976-2

DigiKey Part Number
175976-2-ND
Manufacturer
Manufacturer Product Number
175976-2
Description
CONN HEADER R/A 28POS 2.5MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 28 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
175976-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
-
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.276" (7.00mm)
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
-
Insulation Height
0.665" (16.90mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Mounting Flange
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/9/2033
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
4,500$3.60464$16,220.88
Unit Price without GST:$3.60464
Unit Price with GST:$3.96510