


174952-6 | |
|---|---|
DigiKey Part Number | 174952-6-ND |
Manufacturer | |
Manufacturer Product Number | 174952-6 |
Description | CONN PLUG HSG 20POS DBL TYPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 174952-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.94500 | $19.45 |
| 25 | $1.82240 | $45.56 |
| 50 | $1.73520 | $86.76 |
| 100 | $1.65240 | $165.24 |
| 250 | $1.54888 | $387.22 |
| 500 | $1.47490 | $737.45 |
| 1,000 | $1.40451 | $1,404.51 |
| 2,500 | $1.31661 | $3,291.53 |
| Unit Price without GST: | $2.29000 |
|---|---|
| Unit Price with GST: | $2.51900 |

