
1743466-1 | |
|---|---|
DigiKey Part Number | 1743466-1-ND |
Manufacturer | |
Manufacturer Product Number | 1743466-1 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 1743466-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14083 | $563.32 |
| Unit Price without GST: | $0.14083 |
|---|---|
| Unit Price with GST: | $0.15491 |

