
174327-1 | |
|---|---|
DigiKey Part Number | A128181-ND |
Manufacturer | |
Manufacturer Product Number | 174327-1 |
Description | SCREW LOCK M-2.6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Panel Mount Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 174327-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Panel Mount Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.260" (6.60mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | M2.6 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.69000 | $5.69 |
| 10 | $4.82500 | $48.25 |
| 25 | $4.52240 | $113.06 |
| 50 | $4.30660 | $215.33 |
| 100 | $4.10090 | $410.09 |
| 250 | $3.84412 | $961.03 |
| 500 | $3.66066 | $1,830.33 |
| 1,000 | $3.48605 | $3,486.05 |
| 2,500 | $3.26800 | $8,170.00 |
| Unit Price without GST: | $5.69000 |
|---|---|
| Unit Price with GST: | $6.25900 |

