
1742173-1 | |
|---|---|
DigiKey Part Number | 1742173-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1742173-1 |
Description | CONN SPADE TERM 14-18AWG #10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1742173-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.817" (20.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.433" (11.00mm) | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90,000 | $0.12975 | $11,677.50 |
| Unit Price without GST: | $0.12975 |
|---|---|
| Unit Price with GST: | $0.14273 |


