1734176-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 1,072
Unit Price: $3.66000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 9,728
Unit Price: $1.93000
Datasheet
Image for 1734176-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734176-5

DigiKey Part Number
1734176-5-ND
Manufacturer
Manufacturer Product Number
1734176-5
Description
CONN RCPT TYPEB 4POS R/A
Customer Reference
Detailed Description
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
-
Features
-
Ingress Protection
-
Operating Temperature
-
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes