
1705545-1 | |
|---|---|
DigiKey Part Number | 1705545-1-ND |
Manufacturer | |
Manufacturer Product Number | 1705545-1 |
Description | ZP 2MM FB+UNSHIELD.CABLE CONN 48 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 48 Connector Receptacle, Female Sockets Free Hanging (In-Line) Futurebus |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Futurebus | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Layout, Typical | - | |
Features | Cover | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $32.11072 | $16,055.36 |
| Unit Price without GST: | $32.11072 |
|---|---|
| Unit Price with GST: | $35.32179 |

