170151-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 7,834
Unit Price: $0.32000
Datasheet
Image for 170151-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170151-3

DigiKey Part Number
170151-3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
170151-3
Description
250 SERIES FASTIN FASTON TAB
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.620" (15.75mm)
Length - Overall
1.161" (29.50mm)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.122" ~ 0.161" (3.10mm ~ 4.09mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes