
170136-1 | |
|---|---|
DigiKey Part Number | 170136-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 170136-1 |
Description | CONN TERM RCPT 20-24AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 20-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.058" (1.47mm) | |
Wire Gauge | 20-24 AWG | |
Length - Overall | 0.386" (9.80mm) | |
Length - Barrel | 0.154" (3.90mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | 0.047" ~ 0.071" (1.19mm ~ 1.80mm) | |
Material - Insulation | - | |
Base Product Number |

