
170073-2 | |
|---|---|
DigiKey Part Number | 170073-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 170073-2 |
Description | CONN TERM RCPT 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 20-24 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 170073-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.093" (2.36mm) | |
Wire Gauge | 20-24 AWG | |
Length - Overall | 0.591" (15.00mm) | |
Length - Barrel | 0.275" (6.99mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90,000 | $0.12884 | $11,595.60 |
| Unit Price without GST: | $0.12884 |
|---|---|
| Unit Price with GST: | $0.14172 |

