
1658304-2 | |
|---|---|
DigiKey Part Number | 1658304-2-ND |
Manufacturer | |
Manufacturer Product Number | 1658304-2 |
Description | CONN EDGE DUAL FMALE 46POS 0.050 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 46 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Brown |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 46 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Brown | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | $8.93540 | $2,814.65 |
| Unit Price without GST: | $8.93540 |
|---|---|
| Unit Price with GST: | $9.82894 |

