
1653929-2 | |
|---|---|
DigiKey Part Number | 1653929-2-ND |
Manufacturer | |
Manufacturer Product Number | 1653929-2 |
Description | CABLE M-M DVI-I DUAL LINK 2M |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
1st Connector Type | DVI-I Dual Link, Male | |
2nd Connector Type | DVI-I Dual Link, Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Digital Visual Interface | |
Base Product Number |

