
164840-2 | |
|---|---|
DigiKey Part Number | A106878-ND |
Manufacturer | |
Manufacturer Product Number | 164840-2 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 164840-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.96000 | $11.96 |
| 10 | $10.17100 | $101.71 |
| 25 | $9.53320 | $238.33 |
| 50 | $9.07780 | $453.89 |
| 200 | $8.23200 | $1,646.40 |
| 400 | $7.83925 | $3,135.70 |
| 600 | $7.61840 | $4,571.04 |
| 1,000 | $7.34896 | $7,348.96 |
| Unit Price without GST: | $11.96000 |
|---|---|
| Unit Price with GST: | $13.15600 |




