0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-160526-6

DigiKey Part Number
5-160526-6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5-160526-6
Description
CONN QC RCPT 15.5-20AWG 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
5-160526-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
0.756" (19.20mm)
Termination
Crimp
Wire Gauge
15.5-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.091" ~ 0.130" (2.31mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.