
160367-2 | |
|---|---|
DigiKey Part Number | 160367-2-ND |
Manufacturer | |
Manufacturer Product Number | 160367-2 |
Description | 110 MIN FF RCPT 22-20 010TPBR |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 20-22 AWG Crimp Connector |
Datasheet | Datasheet |
EDA/CAD Models | 160367-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.551" (14.00mm) | |
Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Insulation | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.051" ~ 0.079" (1.30mm ~ 2.00mm) | |
Base Product Number |

