
1600688-2 | |
---|---|
DigiKey Part Number | 1600688-2-ND |
Manufacturer | |
Manufacturer Product Number | 1600688-2 |
Description | CONN RCPT HSG MULTI-BEAM 40POS |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 40 (32 + 8 Power) Position Housing for Female Sockets and Blade Sockets Connector Panel Mount Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1600688-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets and Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 40 (32 + 8 Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,080 | $24.36981 | $26,319.39 |
Unit Price without GST: | $24.36981 |
---|---|
Unit Price with GST: | $26.80679 |