
1-636120-6 | |
|---|---|
DigiKey Part Number | 1-636120-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-636120-6 |
Description | 2MM-HM,19 ROW LEV 1 ACTN PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-636120-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | - | |
Termination | - | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,900 | $13.12032 | $51,169.25 |
| Unit Price without GST: | $13.12032 |
|---|---|
| Unit Price with GST: | $14.43235 |

