
1599186-1 | |
---|---|
DigiKey Part Number | 1599186-1-ND |
Manufacturer | |
Manufacturer Product Number | 1599186-1 |
Description | CONN RCPT HSG 76POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 76 Rectangular Connectors - Housings Receptacle Natural |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 1599186-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
4,800 | $8.22397 | $39,475.06 |
Unit Price without GST: | $8.22397 |
---|---|
Unit Price with GST: | $9.04637 |