Image for 151795 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151795

DigiKey Part Number
151795-ND
Manufacturer
Manufacturer Product Number
151795
Description
CONN TERM RECT 10-12 AWG
Customer Reference
Detailed Description
Yellow Terminals - Knife Connectors 10-12 AWG Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Length - Overall
1.264" (32.10mm)
Height Stacking (Mating)
-
Wire Gauge
10-12 AWG
Insulation
Insulated
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.