



1513151-1 | |
|---|---|
DigiKey Part Number | A99512TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1513151-1 |
Description | RF ANT 2.4GHZ MOLDED SOLDER SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Molded Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1513151-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Molded | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.238" (6.05mm) | |
Applications | - | |
Base Product Number |










