
148370-1 | |
---|---|
DigiKey Part Number | 148370-1-ND |
Manufacturer | |
Manufacturer Product Number | 148370-1 |
Description | CONN DIN RCPT 31POS |
Customer Reference | |
Detailed Description | 31 (24 + 7 Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 148370-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 31 (24 + 7 Power) | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |