
1473407-2 | |
|---|---|
DigiKey Part Number | 17-1473407-2-ND |
Manufacturer | |
Manufacturer Product Number | 1473407-2 |
Description | 025G 12POS CAP ASSY W-W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Housing for Male Insert Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1473407-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.167" (4.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $1.12123 | $1,793.97 |
| Unit Price without GST: | $1.12123 |
|---|---|
| Unit Price with GST: | $1.23335 |

