Image for 1469083-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1469083-3

DigiKey Part Number
1469083-3-ND
Manufacturer
Manufacturer Product Number
1469083-3
Description
HMZD 3PAIR, HDR ASSY, 25MM MOD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
90 Connector Header, Male Pins and Blades Through Hole High Speed
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins and Blades
Connector Style
High Speed
Number of Positions
90
Number of Positions Loaded
All
Pitch
0.098" (2.50mm)
Number of Rows
9
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
60 Signal, 30 Ground
Features
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
3,200$26.90733$86,103.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$26.90733
Unit Price with GST:$29.59806