
144838-2 | |
|---|---|
DigiKey Part Number | A110975TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 144838-2 |
Description | CONN QC TAB 17-22AWG 0.197 CRIMP |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Quick Connect Male 17-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 144838-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.197" (5.00mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 1.051" (26.70mm) | |
Termination | Crimp | |
Wire Gauge | 17-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.071" ~ 0.118" (1.80mm ~ 3.00mm) | |
Base Product Number |

