1445097-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.82677
Datasheet

Similar


Molex
In Stock: 805
Unit Price: $2.33000
Datasheet

Similar


Molex
In Stock: 5,882
Unit Price: $3.20000
Datasheet

Similar


Molex
In Stock: 2,013
Unit Price: $4.45000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $3.88000
Datasheet
Connector Header Through Hole, Right Angle 5 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1445097-5

DigiKey Part Number
A114842-ND
Manufacturer
Manufacturer Product Number
1445097-5
Description
CONN HEADER R/A 5POS 3MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
-
Insulation Height
0.152" (3.85mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,076 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,076In Stock
Ships from WEC