
144273-8 | |
|---|---|
DigiKey Part Number | 144273-8-ND |
Manufacturer | |
Manufacturer Product Number | 144273-8 |
Description | CONN PLUG 8POS IDC 24AWG GOLD |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 144273-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Color | - | |
Base Product Number |

