




144095-1 | |
|---|---|
DigiKey Part Number | A127968-ND |
Manufacturer | |
Manufacturer Product Number | 144095-1 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.93900 | $19.39 |
| 25 | $1.81760 | $45.44 |
| 50 | $1.73060 | $86.53 |
| 100 | $1.64780 | $164.78 |
| 250 | $1.54456 | $386.14 |
| 500 | $1.47084 | $735.42 |
| 1,000 | $1.40061 | $1,400.61 |
| 3,000 | $1.29618 | $3,888.54 |
| Unit Price without GST: | $2.29000 |
|---|---|
| Unit Price with GST: | $2.51900 |











