Image for 1438896-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1438896-4

DigiKey Part Number
1438896-4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1438896-4
Description
CONN SOCKET CONTACT SMB CRMP GLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Coax Gold Crimp SMB
Datasheet
 Datasheet
EDA/CAD Models
1438896-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Cable Group
RG-59, 62, 71
Center Conductor Diameter
-
Wire Gauge
-
Contact Termination
Crimp
Pin or Socket
Socket
Type
SMB
Mounting Type
Free Hanging (In-Line)
Impedance
-
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Board Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 105,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000$0.37095$22,257.00
Manufacturers Standard Package
Unit Price without GST:$0.37095
Unit Price with GST:$0.40805

Other Suppliers on DigiKey

105,000In Stock
Ships from WEC