




2-1418883-1 | |
|---|---|
DigiKey Part Number | A122081-ND |
Manufacturer | |
Manufacturer Product Number | 2-1418883-1 |
Description | CONN RCPT HSG 62POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 62 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2-1418883-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.95000 | $18.95 |
| 10 | $16.09700 | $160.97 |
| 25 | $15.08880 | $377.22 |
| 50 | $14.36840 | $718.42 |
| 117 | $13.53188 | $1,583.23 |
| 351 | $12.52336 | $4,395.70 |
| 585 | $12.08050 | $7,067.09 |
| 1,053 | $11.59035 | $12,204.64 |
| Unit Price without GST: | $18.95000 |
|---|---|
| Unit Price with GST: | $20.84500 |











