42 Rectangular Connectors - Housings Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1394522-2

DigiKey Part Number
1394522-2-ND
Manufacturer
Manufacturer Product Number
1394522-2
Description
CONN RCPT HSG 42POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
42 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
1394522-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$18.00000$18.00
10$15.29400$152.94
25$14.33520$358.38
50$13.65060$682.53
172$12.51140$2,151.96
344$11.91474$4,098.67
516$11.57899$5,974.76
1,032$11.02704$11,379.91
Manufacturers Standard Package
Unit Price without GST:$18.00000
Unit Price with GST:$19.80000