
TSM150NB04DCR RLG | |
|---|---|
DigiKey Part Number | 1801-TSM150NB04DCRRLGTR-ND - Tape & Reel (TR) 1801-TSM150NB04DCRRLGCT-ND - Cut Tape (CT) 1801-TSM150NB04DCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM150NB04DCR RLG |
Description | MOSFET 2N-CH 40V 8A 8PDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8A (Ta), 38A (Tc) 2W (Ta), 40W (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TSM150NB04DCR RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Ta), 38A (Tc) | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1132pF @ 20V | |
Power - Max | 2W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-PDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.39000 | $2.39 |
| 10 | $1.51100 | $15.11 |
| 100 | $1.00880 | $100.88 |
| 500 | $0.79354 | $396.77 |
| 1,000 | $0.72431 | $724.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.64935 | $1,623.38 |
| Unit Price without GST: | $2.39000 |
|---|---|
| Unit Price with GST: | $2.62900 |

