Parametric Equivalent

1379658-4 | |
|---|---|
DigiKey Part Number | 17-1379658-4-ND |
Manufacturer | |
Manufacturer Product Number | 1379658-4 |
Description | 4W RCPT HSG CODING 4 GREEN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Green 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379658-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.34682 | $2,080.92 |
| Unit Price without GST: | $0.34682 |
|---|---|
| Unit Price with GST: | $0.38150 |


