Ring Terminal Connector 3/8 Stud D-Shaped 3/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135536-1

DigiKey Part Number
A120371-ND
Manufacturer
Manufacturer Product Number
135536-1
Description
CONN RING D-SHAPE 3/0AWG #3/8
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud D-Shaped 3/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
135536-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
D-Shaped
Stud/Tab Size
3/8 Stud
Thickness
0.091" (2.31mm)
Width - Outer Edges
1.000" (25.40mm)
Length - Overall
1.642" (41.70mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
3/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 121 View Now
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$265.14000$265.14
10$225.40500$2,254.05
25$211.31000$5,282.75
50$203.90920$10,195.46
Unit Price without GST:$265.14000
Unit Price with GST:$291.65400

Other Suppliers on DigiKey

121In Stock
Ships from WEC