
1339381-2 | |
|---|---|
DigiKey Part Number | A112045-ND |
Manufacturer | |
Manufacturer Product Number | 1339381-2 |
Description | CONN SCREWLOCK JACK PCB |
Customer Reference | |
Detailed Description | Jackscrew Socket, Slotted For MRJ Series Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | 1339381-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | MRJ Series Receptacle | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | M3 Socket, M2.4 Screw | |
Base Product Number |

