
1326031-8 | |
|---|---|
DigiKey Part Number | 17-1326031-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1326031-8 |
Description | 2.8MM BLD,SEAL,18AWG,REVREEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Tin 18 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1326031-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.33255 | $2,992.95 |
| Unit Price without GST: | $0.33255 |
|---|---|
| Unit Price with GST: | $0.36581 |

