
1326029-4 | |
|---|---|
DigiKey Part Number | A127896TR-ND - Tape & Reel (TR) A127896CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1326029-4 |
Description | CONN BLADE 10-12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Tin 10-12 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1326029-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.56400 | $5.64 |
| 25 | $0.52880 | $13.22 |
| 50 | $0.50320 | $25.16 |
| 100 | $0.47920 | $47.92 |
| 250 | $0.44912 | $112.28 |
| 500 | $0.42766 | $213.83 |
| 1,000 | $0.40721 | $407.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,600 | $0.38065 | $989.69 |
| 5,200 | $0.36248 | $1,884.90 |
| 7,800 | $0.35226 | $2,747.63 |
| 13,000 | $0.33979 | $4,417.27 |
| 18,200 | $0.33183 | $6,039.31 |
| 26,000 | $0.32359 | $8,413.34 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.72600 |

