
132247-2 | |
|---|---|
DigiKey Part Number | 132247-2-ND |
Manufacturer | |
Manufacturer Product Number | 132247-2 |
Description | CONN RING 20AWG #3.5 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3.5 Stud 20 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | - | |
Stud/Tab Size | 3.5 Stud | |
Thickness | - | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red, Red Stripe | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |





