
1217881-1 | |
|---|---|
DigiKey Part Number | A108488TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217881-1 |
Description | CONN SOCKET 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1217881-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120,000 | $0.29619 | $35,542.80 |
| Unit Price without GST: | $0.29619 |
|---|---|
| Unit Price with GST: | $0.32581 |

