
1217358-1 | |
|---|---|
DigiKey Part Number | 17-1217358-1TR-ND - Tape & Reel (TR) 17-1217358-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217358-1 |
Description | CONN MAG TERM 21.5-23AWG IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 500 21.5-23 AWG IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 500 | |
Terminal Type | Poke-In Terminal | |
Size | 4 | |
Termination | IDC | |
Wire Gauge | 21.5-23 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36,000 | $0.29099 | $10,475.64 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.64900 |

