Terminal Magnetic Connector 300 31-33 AWG PCB Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217302-1

DigiKey Part Number
A110923TR-ND - Tape & Reel (TR)
A110923CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1217302-1
Description
CONN MAG TERM 31-33AWG PCB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 31-33 AWG PCB Post
Datasheet
 Datasheet
EDA/CAD Models
1217302-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
300
Terminal Type
Box IDC
Size
6
Termination
PCB Post
Wire Gauge
31-33 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.22000$0.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
66,000$0.10274$6,780.84
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200