
1108574-1 | |
|---|---|
DigiKey Part Number | 2266-1108574-1-ND |
Manufacturer | |
Manufacturer Product Number | 1108574-1 |
Description | CONN HOOD SIDE ENTRY SZ3 PG13 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG13 3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG13 | |
Size / Dimension | 2.362" L x 1.693" W x 1.890" H (60.00mm x 43.00mm x 48.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | - | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $43.80667 | $131.42 |
| Unit Price without GST: | $43.80667 |
|---|---|
| Unit Price with GST: | $48.18734 |

