
1106465-5 | |
|---|---|
DigiKey Part Number | 2266-1106465-5-ND |
Manufacturer | |
Manufacturer Product Number | 1106465-5 |
Description | CONN HOOD SIDE ENTRY SZ8 M32 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1106465-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.693" W x 2.756" H (120.00mm x 43.00mm x 70.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $90.45500 | $180.91 |
| 6 | $88.76500 | $532.59 |
| 12 | $87.10250 | $1,045.23 |
| 24 | $85.41292 | $2,049.91 |
| 80 | $83.75163 | $6,700.13 |
| 100 | $69.42380 | $6,942.38 |
| Unit Price without GST: | $90.45500 |
|---|---|
| Unit Price with GST: | $99.50050 |

