1-1102310-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 10
Unit Price: $42.62000
Datasheet
Image for 1-1102310-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1102310-6

DigiKey Part Number
A127704-ND
Manufacturer
Manufacturer Product Number
1-1102310-6
Description
CONN BASE SIDE ENTRY SZ6 PG21
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG21 6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Box Mount
Style
Side Entry
Size
6
Lock Location
Locking Clip (2) on Hood
Thread Size
PG21
Size / Dimension
4.606" L x 2.244" W x 2.185" H (117.00mm x 57.00mm x 55.50mm)
Housing Color
Gray
Features
Cover, Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes