103949-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.87250
Datasheet
2 Position Rectangular Plug Connector IDC Gold 26-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Plug Connector IDC Gold 26-30 AWG
TE Connectivity AMPMODU Connectors | Digi-Key Daily

103949-1

DigiKey Part Number
A108961-ND
Manufacturer
Manufacturer Product Number
103949-1
Description
CONN PLUG 2POS IDC 26-30AWG GOLD
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector IDC Gold 26-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-30 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes