
100773-5 | |
|---|---|
DigiKey Part Number | 100773-5-ND |
Manufacturer | |
Manufacturer Product Number | 100773-5 |
Description | Z-PACK/C SPACER 1,5 |
Customer Reference | |
Detailed Description | Connector Spacer For Z-Pack Series Thickness 1.5mm, Type C |
EDA/CAD Models | 100773-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Spacer | |
For Use With/Related Products | Z-Pack Series | |
Specifications | Thickness 1.5mm, Type C | |
Base Product Number |

