
1-964330-1 | |
|---|---|
DigiKey Part Number | 17-1-964330-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-964330-1 |
Description | STD-POW-TIM KONTAKT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-964330-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.68105 | $1,021.58 |
| 3,000 | $0.64854 | $1,945.62 |
| 4,500 | $0.63026 | $2,836.17 |
| 7,500 | $0.60796 | $4,559.70 |
| 10,500 | $0.59370 | $6,233.85 |
| 15,000 | $0.57896 | $8,684.40 |
| Unit Price without GST: | $0.68105 |
|---|---|
| Unit Price with GST: | $0.74916 |

