Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-87160-3

DigiKey Part Number
1-87160-3-ND
Manufacturer
Manufacturer Product Number
1-87160-3
Description
CONN HEADER VERT 12POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1-87160-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.405" (10.29mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.655" (16.64mm)
Insulation Height
0.125" (3.18mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin-Lead
Contact Material
Brass
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.