Image for 1-863705-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-863705-2

DigiKey Part Number
1-863705-2-ND
Manufacturer
Manufacturer Product Number
1-863705-2
Description
LGH-1L PLUG TO CBL 16AWG 12.38"
Customer Reference
Detailed Description
16 AWG LGH-1L Plug to Cable (Round) Unshielded 12.38" (314.452mm)
Datasheet
 Datasheet
EDA/CAD Models
1-863705-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
LGH-1L Plug to Cable (Round)
Length
12.38" (314.452mm)
Voltage
25 kV
Barrel Depth
1.69" (42.93mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Red
Color - Wire
White
Material - Cap
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.