Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-829192-7

DigiKey Part Number
1-829192-7-ND
Manufacturer
Manufacturer Product Number
1-829192-7
Description
CONN HDR 34POS 0.1 STACK T/H
Customer Reference
Detailed Description
34 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-829192-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Number of Positions
34
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.839" (21.300mm)
Length - Post (Mating)
0.236" (6.000mm)
Length - Stack Height
0.484" (12.300mm)
Length - Tail
0.118" (3.000mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
Flash
Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 190 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

190In Stock
Ships from WEC